Olive Drab Connector Backshell, Heat Shrink Adapter M22x1 15, D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TXR40AB90-1406BI

DigiKey Part Number
TXR40AB90-1406BI-ND
Manufacturer
Manufacturer Product Number
TXR40AB90-1406BI
Description
CONN BACKSHELL ADPT SZ15 D M22
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
Olive Drab Connector Backshell, Heat Shrink Adapter M22x1 15, D
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Material
Aluminum Alloy
Manufacturer
TE Connectivity Raychem Cable Protection
Plating
Cadmium
Series
Shielding
Shielded
Packaging
Bulk
Color
Olive Drab
Part Status
Active
Features
Tinel Lock
Type
Backshell, Heat Shrink Adapter
Ingress Protection
Environment Resistant
Diameter - Outside
1.142" (29.00mm)
Includes
4 pcs - 1 Backshell, 1 Braid, 1 O-Ring, 1 Tinel Ring
Shell Size - Insert
15, D
For Use With/Related Products
MIL-DTL-38999 Series III, IV
Thread Size
M22x1
Base Product Number
Cable Exit
90°
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
50kr.1,166.87700kr.58,343.85
Manufacturers Standard Package
Unit Price without VAT:kr.1,166.87700
Unit Price with VAT:kr.1,458.59625