cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMS-CT-50M-1/8-OUT-2

DigiKey Part Number
484-TMS-CT-50M-1/8-OUT-2-ND
Manufacturer
Manufacturer Product Number
TMS-CT-50M-1/8-OUT-2
Description
PRINTABLE CONTINOUS TUBING
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.125" (3.18mm) 3 to 1 Red 164.0' (50.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Shrinkage Ratio
Length
164.0' (50.0m)
Inner Diameter - Supplied
0.125" (3.18mm)
Inner Diameter - Recovered
0.042" (1.07mm)
Recovered Wall Thickness
0.023" (0.58mm)
Material
Features
Flame Retardant, Fluid Resistant
Color
Operating Temperature
-55°C ~ 135°C
Grade
-
Qualification
-
Shrink Temperature
-
Storage/Refrigeration Temperature
-
Shelf Life
144 Months
Shelf Life Start
Date of Manufacture
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
50kr.24.57220kr.1,228.61
100kr.22.60030kr.2,260.03
150kr.21.52107kr.3,228.16
250kr.21.23828kr.5,309.57
Manufacturers Standard Package
Unit Price without VAT:kr.24.57220
Unit Price with VAT:kr.30.71525
Alternate Color
PRINTABLE CONTINOUS TUBING
In-Stock: 100
Unit Price: kr.24.57220
PRINTABLE CONTINOUS TUBING
In-Stock: 150
Unit Price: kr.24.57220
PRINTABLE CONTINOUS TUBING
In-Stock: 0
Unit Price: kr.22.60030
PRINTABLE CONTINOUS TUBING
In-Stock: 0
Unit Price: kr.24.57860