TAT-125-1/2-0-STK is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 0
Unit Price: kr.57.71680
Datasheet

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 0
Unit Price: kr.57.71680
Datasheet

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 0
Unit Price: kr.57.71680
Datasheet

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: kr.88.07500
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: kr.146.39000
Datasheet

Parametric Equivalent


Sumitomo Electric Interconnect Products, Inc.
In Stock: 0
Unit Price: kr.51.92000
Datasheet

Parametric Equivalent


Qualtek
In Stock: 1.703
Unit Price: kr.25.17000
Datasheet

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: kr.76.93720
Datasheet

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: kr.76.93720
Datasheet
Heat Shrink Tubing, Flexible 0.500" (12.70mm) 2 to 1 Black 4.00' (1.22m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAT-125-1/2-0-STK

DigiKey Part Number
TAT012K-ND
Manufacturer
Manufacturer Product Number
TAT-125-1/2-0-STK
Description
HEATSHRINK DUAL WALL 1/2"X4' BLK
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.500" (12.70mm) 2 to 1 Black 4.00' (1.22m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Recovered Wall Thickness
0.030" (0.76mm)
Mfr
Material
Series
Features
Adhesive Lined, Flame Retardant
Packaging
Bulk
Color
Part Status
Obsolete
Operating Temperature
-55°C ~ 110°C
Type
Shrink Temperature
95°C
Shrinkage Ratio
Storage/Refrigeration Temperature
65°F ~ 95°F (18°C ~ 35°C)
Length
4.00' (1.22m)
Shelf Life
60 Months
Inner Diameter - Supplied
0.500" (12.70mm)
Shelf Life Start
Date of Manufacture
Inner Diameter - Recovered
0.250" (6.35mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ES55952001TE Connectivity Raychem Cable Protection0484-ES55952001-NDkr.57.71680Parametric Equivalent
TAT-125-1/2-0-STK-CS5451TE Connectivity Raychem Cable Protection0TAT-125-1/2-0-STK-CS5451-NDkr.57.71680Parametric Equivalent
TAT-125-1/2-0-STK-CS6171TE Connectivity Raychem Cable Protection0TAT-125-1/2-0-STK-CS6171-NDkr.57.71680Parametric Equivalent
ES55952001TE Connectivity01111-ES55952001-NDkr.88.07500Parametric Equivalent
HSTTVA50-48-5Panduit Corp0298-13436-NDkr.146.39000Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes
Alternate Length
HEATSHRINK 1/2" X 0.656' BLACK
In-Stock: 0
Unit Price: kr.5.20371