TAT-125-1-0-STK is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Panduit Corp
In Stock: 4
Unit Price: kr.268.69000
Datasheet

Parametric Equivalent


Sumitomo Electric Interconnect Products, Inc.
In Stock: 80
Unit Price: kr.95.86000
Datasheet

Parametric Equivalent


Qualtek
In Stock: 5.343
Unit Price: kr.56.24000
Datasheet
Heat Shrink Tubing, Flexible 1.000" (25.40mm) 2 to 1 Black 4.00' (1.22m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAT-125-1-0-STK

DigiKey Part Number
TAT001K-ND
Manufacturer
Manufacturer Product Number
TAT-125-1-0-STK
Description
HEATSHRINK DUAL WALL 1"X4' BLK
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 1.000" (25.40mm) 2 to 1 Black 4.00' (1.22m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Recovered Wall Thickness
0.042" (1.07mm)
Mfr
Material
Series
Features
Adhesive Lined, Flame Retardant
Packaging
Bulk
Color
Part Status
Obsolete
Operating Temperature
-55°C ~ 110°C
Type
Shrink Temperature
95°C
Shrinkage Ratio
Storage/Refrigeration Temperature
65°F ~ 95°F (18°C ~ 35°C)
Length
4.00' (1.22m)
Shelf Life
60 Months
Inner Diameter - Supplied
1.000" (25.40mm)
Base Product Number
Inner Diameter - Recovered
0.500" (12.70mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HSTTVA100-48-5Panduit Corp4298-21688-NDkr.268.69000Parametric Equivalent
O2B2 1 BLACK 4FTSumitomo Electric Interconnect Products, Inc.802786-O2B21BLACK4FT-NDkr.95.86000Parametric Equivalent
Q5-2X-1-01-QB48IN-5Qualtek5.343Q52X100B-NDkr.56.24000Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes
Alternate Color
HEATSHRINK 1" X 4' RED
In-Stock: 0
Unit Price: kr.21.59404
HEATSHRINK 1" X 4' CLEAR
In-Stock: 0
Unit Price: kr.134.55423