
SO96-5-55-22-95 | |
|---|---|
DigiKey Part Number | SO96-5-55-22-95-ND |
Manufacturer | |
Manufacturer Product Number | SO96-5-55-22-95 |
Description | SLDR SLEEVE WIRE-WIRE 0.275/0.3" |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | Wire to Wire Solder Sleeve Transparent - Blue 0.275" (6.99mm), 0.300" (7.62mm) |
Datasheet | Datasheet |
Category | Diameter 0.275" (6.99mm), 0.300" (7.62mm) |
Manufacturer TE Connectivity Raychem Cable Protection | Length 0.750" (19.05mm) |
Series | Color Transparent - Blue |
Packaging Bulk | Features Immersion Resistant, Pre-Installed Lead Wire |
Part Status Active | Base Product Number |
Type Wire to Wire |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | kr.48.13454 | kr.43,321.09 |
| Unit Price without VAT: | kr.48.13454 |
|---|---|
| Unit Price with VAT: | kr.60.16818 |

