
SO96-4-55-22-95CS2815 | |
|---|---|
DigiKey Part Number | SO96-4-55-22-95CS2815-ND |
Manufacturer | |
Manufacturer Product Number | SO96-4-55-22-95CS2815 |
Description | SLDR SLV WIRE-WIRE 0.235/0.255" |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Wire to Wire Solder Sleeve Transparent - Blue 0.235" (5.97mm), 0.255" (6.48mm) |
Datasheet | Datasheet |
Category | Diameter 0.235" (5.97mm), 0.255" (6.48mm) |
Manufacturer TE Connectivity Raychem Cable Protection | Length 0.750" (19.05mm) |
Series | Color Transparent - Blue |
Packaging Bulk | Features Immersion Resistant, Pre-Installed Lead Wire |
Part Status Active | Base Product Number |
Type Wire to Wire |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.30.65770 | kr.30,657.70 |
| Unit Price without VAT: | kr.30.65770 |
|---|---|
| Unit Price with VAT: | kr.38.32213 |

