RP-4800-NO.10-9-STK-CS8762 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Alpha Wire
In Stock: 0
Unit Price: kr.324.89000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RP-4800-NO.10-9-STK-CS8762

DigiKey Part Number
RP-4800-NO.10-9-STK-CS8762-ND
Manufacturer
Manufacturer Product Number
RP-4800-NO.10-9-STK-CS8762
Description
HEATSHRINK 1-1/2" X 4' WHITE
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 1.500" (38.10mm) 4 to 1 White 4.00' (1.22m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Shrinkage Ratio
Length
4.00' (1.22m)
Inner Diameter - Supplied
1.500" (38.10mm)
Inner Diameter - Recovered
0.375" (9.53mm)
Recovered Wall Thickness
0.045" (1.14mm)
Material
Features
Abrasion Resistant, Flame Retardant, Fluid Resistant
Color
Operating Temperature
-55°C ~ 135°C
Shrink Temperature
95°C
Storage/Refrigeration Temperature
-
Shelf Life
144 Months
Shelf Life Start
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes