
RNF-100-NO.300-BK-SP | |
|---|---|
DigiKey Part Number | 484-RNF-100-NO.300-BK-SP-ND |
Manufacturer | |
Manufacturer Product Number | RNF-100-NO.300-BK-SP |
Description | HEATSHRINK 0.022" X 600M BLACK |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.022" (0.56mm) 2 to 1 Black 1968.5' (600.0m) |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.010" (0.25mm) |
Mfr | Material |
Series | Features Abrasion and Cut Resistant, Flame Retardant, Fluid Resistant, Solvent Resistant, Strain Resistant |
Packaging Spool | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 95°C |
Shrinkage Ratio | Shelf Life 144 Months |
Length 1968.5' (600.0m) | Shelf Life Start Date of Manufacture |
Inner Diameter - Supplied 0.022" (0.56mm) | Base Product Number |
Inner Diameter - Recovered 0.013" (0.33mm) |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 1.800 | kr.63.40736 | kr.114,133.25 |
| Unit Price without VAT: | kr.63.40736 |
|---|---|
| Unit Price with VAT: | kr.79.25920 |


