RNF-100 Clear
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNF-100-3-CL-SP

DigiKey Part Number
RNF-100-3-CL-SP-ND
Manufacturer
Manufacturer Product Number
RNF-100-3-CL-SP
Description
HEATSHRINK 3" CLEAR
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 3.000" (76.20mm) 2 to 1 Clear
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Obsolete
Type
Shrinkage Ratio
Length
-
Inner Diameter - Supplied
3.000" (76.20mm)
Inner Diameter - Recovered
1.500" (38.10mm)
Recovered Wall Thickness
0.050" (1.27mm)
Material
Features
Abrasion and Cut Resistant, Fluid Resistant, Solvent Resistant, Strain Resistant
Color
Operating Temperature
-55°C ~ 135°C
Grade
-
Qualification
-
Shrink Temperature
95°C
Storage/Refrigeration Temperature
-
Shelf Life
144 Months
Shelf Life Start
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Alternate Color
HEATSHRINK 3" BLACK
In-Stock: 0
Unit Price: kr.45.20610
HEATSHRINK 3" YELLOW
In-Stock: 0
Unit Price: kr.43.18980
HEATSHRINK 3" BLUE
In-Stock: 0
Unit Price: kr.45.20610
HEATSHRINK 3" WHITE
In-Stock: 0
Unit Price: kr.45.20610
Alternate Length
HEATSHRINK 3" X 4' CLEAR
In-Stock: 0
Unit Price: