RNF-100-3/4-4-STK is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.5.37890
Datasheet

Parametric Equivalent


Alpha Wire
In Stock: 62
Unit Price: kr.58.39000
Datasheet

Parametric Equivalent


Alpha Wire
In Stock: 57
Unit Price: kr.60.55000
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: kr.48.31000
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: kr.46.87917
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: kr.68.10400
Datasheet
Heat Shrink Tubing, Flexible 0.750" (19.05mm) 2 to 1 Yellow 4.00' (1.22m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNF-100-3/4-4-STK

DigiKey Part Number
17-RNF-100-3/4-4-STK-ND
Manufacturer
Manufacturer Product Number
RNF-100-3/4-4-STK
Description
RNF-100-3/4-4-STK 1=4FT STICK
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.750" (19.05mm) 2 to 1 Yellow 4.00' (1.22m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Recovered Wall Thickness
0.030" (0.76mm)
Mfr
Material
Series
Features
Abrasion and Cut Resistant, Flame Retardant, Fluid Resistant, Solvent Resistant, Strain Resistant
Packaging
Bulk
Color
Part Status
Active
Operating Temperature
-55°C ~ 135°C
Type
Shrink Temperature
95°C
Shrinkage Ratio
Shelf Life
144 Months
Length
4.00' (1.22m)
Shelf Life Start
Date of Manufacture
Inner Diameter - Supplied
0.750" (19.05mm)
Base Product Number
Inner Diameter - Recovered
0.375" (9.53mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0192670260Molex00192670260-NDkr.5.37890Parametric Equivalent
F2213/4 YL105Alpha Wire62F2213/4YL105-NDkr.58.39000Parametric Equivalent
F221V3/4 YL105Alpha Wire57F221V3/4YL105-NDkr.60.55000Parametric Equivalent
FP301-3/4-48"-YELLOW-50 PCS3M03M161423-NDkr.48.31000Parametric Equivalent
FP301-3/4-48"-YELLOW-HDR-12 PCS3M0FP301-3/4-48"-YELLOW-HDR-12PCS-NDkr.46.87917Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.41.21000kr.41.21
5kr.33.94400kr.169.72
10kr.31.21800kr.312.18
20kr.28.71400kr.574.28
50kr.25.70620kr.1,285.31
100kr.23.64250kr.2,364.25
250kr.21.27148kr.5,317.87
Manufacturers Standard Package
Unit Price without VAT:kr.41.21000
Unit Price with VAT:kr.51.51250