
ES2000-NO.4-B7-0-50MM | |
|---|---|
DigiKey Part Number | ES2000-NO.4-B7-0-50MM-ND |
Manufacturer | |
Manufacturer Product Number | ES2000-NO.4-B7-0-50MM |
Description | HEATSHRINK 0.7" X 0.164' BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi Rigid 0.700" (17.78mm) 4 to 1 Black 0.164' (50.00mm, 1.97") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 0.164' (50.00mm, 1.97") | |
Inner Diameter - Supplied | 0.700" (17.78mm) | |
Inner Diameter - Recovered | 0.175" (4.45mm) | |
Recovered Wall Thickness | 0.095" (2.41mm) | |
Material | ||
Features | Abrasion Resistant, Adhesive Lined, Flame Retardant, Fluid Resistant, Strain Resistant | |
Color | ||
Operating Temperature | -40°C ~ 130°C | |
Shrink Temperature | 110°C | |
Storage/Refrigeration Temperature | 32°F ~ 95°F (0°C ~ 35°C) | |
Shelf Life | 36 Months | |
Shelf Life Start | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.3.83930 | kr.3,839.30 |
| Unit Price without VAT: | kr.3.83930 |
|---|---|
| Unit Price with VAT: | kr.4.79913 |


