
CGPT-6.4/3.2-0-SP | |
|---|---|
DigiKey Part Number | 484-CGPT-6.4/3.2-0-SP-ND |
Manufacturer | |
Manufacturer Product Number | CGPT-6.4/3.2-0-SP |
Description | HEAT SHRINK 6.4MM BLACK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.250" (6.35mm) 2 to 1 Black Enter Number of Meters in Order Quantity |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.026" (0.66mm) |
Mfr | Material |
Series | Features Chemical Resistant, Flame Retardant, Solvent Resistant |
Packaging Spool | Color |
Part Status Active | Operating Temperature -40°C ~ 135°C |
Type | Shrink Temperature 80°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 32°F ~ 95°F (0°C ~ 35°C) |
Length Enter Number of Meters in Order Quantity | Shelf Life 144 Months |
Inner Diameter - Supplied 0.250" (6.35mm) | Shelf Life Start Date of Manufacture |
Inner Diameter - Recovered 0.125" (3.18mm) |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 150 | kr.6.14093 | kr.921.14 |
| 300 | kr.5.64810 | kr.1,694.43 |
| 450 | kr.5.37844 | kr.2,420.30 |
| 750 | kr.5.10624 | kr.3,829.68 |
| Unit Price without VAT: | kr.6.14093 |
|---|---|
| Unit Price with VAT: | kr.7.67616 |



