
CB5355-000 | |
|---|---|
DigiKey Part Number | 2266-CB5355-000-ND |
Manufacturer | |
Manufacturer Product Number | CB5355-000 |
Description | HEATSHRINK 1.1" X 4' RED |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi Rigid 1.100" (27.94mm) 3 to 1 Red 4.00' (1.22m) |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.374" (9.50mm) |
Mfr | Recovered Wall Thickness 0.120" (3.05mm) |
Series | Material |
Packaging Box | Features Abrasion Resistant, Adhesive Lined, Fluid Resistant, Moisture-Proof, No Markings, Strain Resistant |
Part Status Active | Color |
Type | Operating Temperature -55°C ~ 110°C |
Shrinkage Ratio | Shrink Temperature 90°C |
Length 4.00' (1.22m) | Shelf Life 144 Months |
Inner Diameter - Supplied 1.100" (27.94mm) | Base Product Number |


