
382A034-4/86-0 | |
|---|---|
DigiKey Part Number | 382A034-4/86-0-ND |
Manufacturer | |
Manufacturer Product Number | 382A034-4/86-0 |
Description | HEATSHRNK BOOT BRKOUT Y SZ34 BLK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot, Transition - Breakout, 2:1 (Y) Black 34 |
Datasheet | Datasheet |
Category | Large Diameter Supplied 1.520" (38.61mm) |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Large Diameter Recovered 0.710" (18.03mm) |
Series | Small Diameter Supplied 1.060" (26.92mm) |
Packaging Bulk | Small Diameter Recovered 0.488" (12.40mm) |
Part Status Active | Large Recovered Length 2.579" (65.51mm) |
Type Boot, Transition - Breakout, 2:1 (Y) | Small Recovered Length 3.098" (78.69mm) |
Shell Size - Insert 34 | Shelf Life 60 Months |
Color Black | Shelf Life Start Date of Manufacture |
Material Polyolefin (PO), Flexible | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.386.63860 | kr.38,663.86 |
| Unit Price without VAT: | kr.386.63860 |
|---|---|
| Unit Price with VAT: | kr.483.29825 |

