HOOK-UP STRANDED GRAY
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

55A0111-24-8

DigiKey Part Number
55A0111-24-8-ND
Manufacturer
Manufacturer Product Number
55A0111-24-8
Description
HOOK-UP STRND 24AWG 600V GRAY
Customer Reference
Detailed Description
24 AWG Hook-Up Wire 19/36 Gray 600V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
19/36
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.037" (0.94mm)
Jacket (Insulation) Thickness
-
Length
-
Voltage
600V
Operating Temperature
-65°C ~ 150°C
Jacket Color
Ratings
-
Features
-
Grade
-
Qualification
MIL-W-22759 and MIL-C-27500
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.
Marketplace Stock: 1.626 View Now

Other Suppliers on DigiKey

1.626In Stock
Ships from WEC
Alternate Color
HOOK-UP STRND 24AWG 600V BLACK
In-Stock: 0
Unit Price: kr.1.76074
HOOKUP STRND 24AWG WHITE/BLACK
In-Stock: 0
Unit Price: kr.1.94198
HOOKUP STRND 24AWG WHITE/BROWN
In-Stock: 0
Unit Price:
HOOK-UP STRND 24AWG 600V BROWN
In-Stock: 9813
Unit Price: kr.2.19287
HOOK-UP STRND 24AWG 600V ORANGE
In-Stock: 0
Unit Price: kr.2.30632