22 AWG Hook-Up Wire 19/34 Yellow 600V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

55A0111-22-4

DigiKey Part Number
55A0111-22-4-ND
Manufacturer
Manufacturer Product Number
55A0111-22-4
Description
HOOK-UP STRND 22AWG 600V YELLOW
Customer Reference
Detailed Description
22 AWG Hook-Up Wire 19/34 Yellow 600V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Conductor Material
Mfr
Jacket (Insulation) Material
Series
Jacket (Insulation) Diameter
0.043" (1.09mm)
Packaging
Bulk
Voltage
600V
Part Status
Discontinued at DigiKey
Operating Temperature
-65°C ~ 150°C
Cable Type
Jacket Color
Wire Gauge
Qualification
MIL-W-22759 and MIL-C-27500
Conductor Strand
19/34
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
Marketplace Stock: 15.813 View Now
This product is no longer carried by DigiKey.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
5.000kr.1.51927kr.7,596.35
Manufacturers Standard Package
Unit Price without VAT:kr.1.51927
Unit Price with VAT:kr.1.89909

Other Suppliers on DigiKey

15.813In Stock
Ships from WEC