
5021D1331-0 | |
|---|---|
DigiKey Part Number | 5021D1331-0-ND |
Manufacturer | |
Manufacturer Product Number | 5021D1331-0 |
Description | CABLE COAXIAL 21AWG 2500' |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Coaxial Cable 21 AWG 2500.0' (762.00m) 50 Ohms |
Datasheet | Datasheet |
Category | Impedance 50 Ohms |
Manufacturer TE Connectivity Raychem Cable Protection | Length 2500.0' (762.00m) |
Packaging Spool | Jacket Color Black |
Part Status Active | Conductor Material Copper, Tinned |
Cable Type Coaxial | Dielectric Material Rayolin™ F |
Wire Gauge 21 AWG | Dielectric Diameter 0.117" (2.97mm) |
Conductor Strand 19 Strands / 33 AWG | Shield Material Copper, Tinned |
Jacket (Insulation) Material Thermorad® O | Shield Coverage 90% |
Jacket (Insulation) Diameter 0.188" (4.78mm) | VoP, Velocity of Propagation 65.0 |
Shield Type Braid | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.24.09925 | kr.60,248.12 |
| Unit Price without VAT: | kr.24.09925 |
|---|---|
| Unit Price with VAT: | kr.30.12406 |

