
301A034-3/42-0 | |
|---|---|
DigiKey Part Number | 301A034-3/42-0-ND |
Manufacturer | |
Manufacturer Product Number | 301A034-3/42-0 |
Description | HEATSHRNK BOOT BRKOUT T SZ34 BLK |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot, Transition - Breakout, 2:1 (T) Black 34 |
Datasheet | Datasheet |
Category | Large Diameter Supplied 1.060" (26.92mm) |
Manufacturer TE Connectivity Raychem Cable Protection | Large Diameter Recovered 0.531" (13.49mm) |
Series | Small Diameter Supplied 1.060" (26.92mm) |
Packaging Bulk | Small Diameter Recovered 0.531" (13.49mm) |
Part Status Active | Large Recovered Length 2.370" (60.20mm) |
Type Boot, Transition - Breakout, 2:1 (T) | Small Recovered Length 2.362" (59.99mm) |
Shell Size - Insert 34 | Total Length Recovered 4.728" (120.09mm) |
Features Adhesive Coating, Flame Retardant, Fluid Resistant, Heat Resistant, Strain Resistant | Shelf Life 60 Months |
Color Black | Shelf Life Start Date of Manufacture |
Material Polyolefin (PO), Semi-Rigid, Irradiated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | kr.274.47736 | kr.34,309.67 |
| Unit Price without VAT: | kr.274.47736 |
|---|---|
| Unit Price with VAT: | kr.343.09670 |

