
22759/33-30-9 | |
|---|---|
DigiKey Part Number | 484-22759/33-30-9-ND |
Manufacturer | |
Manufacturer Product Number | 22759/33-30-9 |
Description | CABLE 1 COND 30AWG |
Customer Reference | |
Detailed Description | 30 AWG Hook-Up Wire 7/38 White 600V 5000' (1524.0m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.024" (0.61mm) |
Mfr | Jacket (Insulation) Thickness 0.005" (0.13mm) |
Series | Length 5000' (1524.0m) |
Packaging Spool | Voltage 600V |
Part Status Active | Operating Temperature -65°C ~ 200°C |
Cable Type | Jacket Color |
Wire Gauge | Grade Military |
Conductor Strand 7/38 | Qualification MIL-W-22759 and MIL-C-27500 |
Conductor Material | Spool Size 5000.0' (1524.0m) |
Jacket (Insulation) Material | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 5.000 | kr.8.69468 | kr.43,473.40 |
| Unit Price without VAT: | kr.8.69468 |
|---|---|
| Unit Price with VAT: | kr.10.86835 |

