
222D142-4-60-0 | |
|---|---|
DigiKey Part Number | 222D142-4-60-0-ND |
Manufacturer | |
Manufacturer Product Number | 222D142-4-60-0 |
Description | HEATSHRINK BOOT 90DEG SZ42 BLK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot - 90° Black 42 |
Datasheet | Datasheet |
Category | Large Diameter Supplied 1.220" (30.99mm) |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Large Diameter Recovered 0.700" (17.78mm) |
Series | Small Diameter Supplied 1.220" (30.99mm) |
Packaging Bulk | Small Diameter Recovered 0.280" (7.11mm) |
Part Status Active | Large Recovered Length 1.220" (30.99mm) |
Type Boot - 90° | Small Recovered Length 0.500" (12.70mm) |
Shell Size - Insert 42 | Shelf Life 60 Months |
Color Black | Shelf Life Start Date of Manufacture |
Material Polyolefin (PO), Flexible | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 275 | kr.165.00484 | kr.45,376.33 |
| Unit Price without VAT: | kr.165.00484 |
|---|---|
| Unit Price with VAT: | kr.206.25605 |

