
202D232-4-61/42-0 | |
|---|---|
DigiKey Part Number | 202D232-4-61/42-0-ND |
Manufacturer | |
Manufacturer Product Number | 202D232-4-61/42-0 |
Description | HEATSHRINK BOOT SZ32 BLACK/RED |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot Black, Red 32 |
Datasheet | Datasheet |
Category | Large Diameter Supplied 1.161" (29.49mm) |
Manufacturer TE Connectivity Raychem Cable Protection | Large Diameter Recovered 0.740" (18.80mm) |
Series | Small Diameter Supplied 1.161" (29.49mm) |
Packaging Bulk | Small Diameter Recovered 0.331" (8.41mm) |
Part Status Active | Large Recovered Length 0.480" (12.19mm) |
Type Boot | Small Recovered Length 4.441" (112.80mm) |
Shell Size - Insert 32 | Total Length Recovered 5.461" (138.71mm) |
Features Adhesive Coating, Drain Holes, Flame Retardant, Fluid Resistant, Heat Resistant, Lip, Strain Resistant | Shelf Life 60 Months |
Color Black, Red | Shelf Life Start Date of Manufacture |
Material Polyolefin (PO), Flexible, Irradiated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | kr.188.82800 | kr.23,603.50 |
| Unit Price without VAT: | kr.188.82800 |
|---|---|
| Unit Price with VAT: | kr.236.03500 |

