
202D196-4/42-0 | |
|---|---|
DigiKey Part Number | 202D196-4/42-0-ND |
Manufacturer | |
Manufacturer Product Number | 202D196-4/42-0 |
Description | HEATSHRINK BOOT SZ96 BLACK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot Black 96 |
Datasheet | Datasheet |
Category | Large Diameter Recovered 2.268" (57.61mm) |
Manufacturer TE Connectivity Raychem Cable Protection | Small Diameter Supplied 3.217" (81.71mm) |
Series | Small Diameter Recovered 1.000" (25.40mm) |
Packaging Bulk | Large Recovered Length 3.752" (95.30mm) |
Part Status Active | Small Recovered Length 2.642" (67.11mm) |
Type Boot | Total Length Recovered 7.000" (177.80mm) |
Shell Size - Insert 96 | Shelf Life 60 Months |
Color Black | Shelf Life Start Date of Manufacture |
Material Polyolefin (PO), Flexible | Base Product Number |
Large Diameter Supplied 3.217" (81.71mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | kr.414.17200 | kr.20,708.60 |
| Unit Price without VAT: | kr.414.17200 |
|---|---|
| Unit Price with VAT: | kr.517.71500 |

