
2-100692-1 | |
|---|---|
DigiKey Part Number | 2-100692-1-ND |
Manufacturer | |
Manufacturer Product Number | 2-100692-1 |
Description | CABLE TIE HLDR DUAL ADH NATURAL |
Customer Reference | |
Detailed Description | Dual Opening Cable Tie Holder Natural Adhesive |
Datasheet | Datasheet |
Category | Mounting Type Adhesive |
Manufacturer TE Connectivity Raychem Cable Protection | Size / Dimension 1.04" L x 1.04" W x 0.32" H (26.5mm x 26.5mm x 8.0mm) |
Series | For Use With/Related Products Cable Ties up to 0.189" (4.8mm) Width |
Packaging Bulk | Material Nylon |
Part Status Obsolete | Color Natural |
Type Dual Opening | Base Product Number |

