1-2530591-2 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 0
Unit Price: kr.0.76000
Datasheet

Parametric Equivalent


Essentra Components
In Stock: 1.200
Unit Price: kr.0.47300
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: kr.2.03000
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 1.028.000
Unit Price: kr.0.54068
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: kr.0.24687
Datasheet

Parametric Equivalent


HellermannTyton
In Stock: 500
Unit Price: kr.1.52480
Datasheet

Parametric Equivalent


HellermannTyton
In Stock: 127.000
Unit Price: kr.0.31282
Datasheet
New Product
Standard, Locking Natural 2.05" (52.07mm) 0.098" (2.50mm) 18 lbs (8.16 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-2530591-2

DigiKey Part Number
484-1-2530591-2-ND
Manufacturer
Manufacturer Product Number
1-2530591-2
Description
CABLE TY 200 X 2.5 S NT M
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Standard, Locking Natural 2.05" (52.07mm) 0.098" (2.50mm) 18 lbs (8.16 kg)
Datasheet
 Datasheet
EDA/CAD Models
1-2530591-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Width
0.098" (2.50mm)
Manufacturer
TE Connectivity Raychem Cable Protection
Length - Actual
0.658' (200.66mm, 7.90")
Series
Mounting Type
Free Hanging (In-Line)
Packaging
Bag
Tensile Strength
18 lbs (8.16 kg)
Part Status
Active
Material
Polyamide (PA66), Nylon 6/6
Wire/Cable Tie Type
Standard, Locking
Color
Natural
Length - Approximate
8"
Shelf Life
18 Months
Bundle Diameter
2.05" (52.07mm)
Shelf Life Start
Date of Manufacture
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2-2530591-2TE Connectivity Raychem Cable Protection0484-2-2530591-2-NDkr.0.76000Parametric Equivalent
CT007AEssentra Components1.200RPC3703-NDkr.0.47300Parametric Equivalent
PLT2M-CPanduit Corp0298-1028-NDkr.2.03000Parametric Equivalent
PLT2M-MPanduit Corp1.028.000298-1029-NDkr.0.54068Parametric Equivalent
PLT2M-M39Panduit Corp0298-PLT2M-M39-NDkr.0.24687Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.19000kr.1.90
25kr.0.17480kr.4.37
50kr.0.16740kr.8.37
100kr.0.15910kr.15.91
250kr.0.14936kr.37.34
500kr.0.14214kr.71.07
1.000kr.0.13536kr.135.36
3.000kr.0.12522kr.375.66
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750