VF4-15F11 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TE Connectivity Potter & Brumfield Relays
In Stock: 0
Unit Price: kr.48.37000
Datasheet

Similar


TE Connectivity Potter & Brumfield Relays
In Stock: 5.745
Unit Price: kr.158.50000
Datasheet

Direct


Panasonic Industry
In Stock: 899
Unit Price: kr.41.91000
Datasheet

Direct


Panasonic Industry
In Stock: 0
Unit Price: kr.36.71240
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: kr.18.58000
Datasheet

Similar


Panasonic Industry
In Stock: 761
Unit Price: kr.27.64000
Datasheet
General Purpose Relay SPDT (1 Form C) 12VDC Coil Socketable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay SPDT (1 Form C) 12VDC Coil Socketable
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

VF4-15F11

DigiKey Part Number
PB536-ND
Manufacturer
Manufacturer Product Number
VF4-15F11
Description
RELAY GEN PURPOSE SPDT 40A 12V
Customer Reference
Detailed Description
General Purpose Relay SPDT (1 Form C) 12VDC Coil Socketable
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Coil Type
Non Latching
Mfr
Termination Style
Plug In, Quick Connect - 0.250" (6.3mm)
Series
Must Operate Voltage
7.2 VDC
Packaging
Bulk
Must Release Voltage
1.2 VDC
Part Status
Obsolete
Operate Time
7 ms
Mounting Type
Release Time
2 ms
Coil Voltage
Operating Temperature
-40°C ~ 125°C
Contact Form
SPDT (1 Form C)
Contact Material
Silver Nickel (AgNi)
Contact Rating (Current)
40 A
Relay Type
Switching Voltage
14VDC - Nom
Coil Resistance
90 Ohms
Coil Current
16.7 mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1-1414686-0TE Connectivity Potter & Brumfield Relays01-1414686-0-NDkr.48.37000Direct
1432785-1TE Connectivity Potter & Brumfield Relays5.745PB680-NDkr.158.50000Similar
CB1-T-12VPanasonic Industry899255-2726-NDkr.41.91000Direct
CB1F-T-12VPanasonic Industry0CB1F-T-12V-NDkr.36.71240Direct
CB1-12VPanasonic Industry0255-1825-NDkr.18.58000Similar
Obsolete
This product is no longer manufactured. View Substitutes