



V23047-A1110-A511 | |
|---|---|
DigiKey Part Number | 2-1415012-1-ND |
Manufacturer | |
Manufacturer Product Number | V23047-A1110-A511 |
Description | RELAY SAFETY DPST 6A 110V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Safety Relay DPST-NO/NC (1 Form A, 1 Form B) 110VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | V23047-A1110-A511 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Potter & Brumfield Relays | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 110VDC | |
Contact Form | DPST-NO/NC (1 Form A, 1 Form B) | |
Contact Rating (Current) | 6 A | |
Switching Voltage | 400VAC - Max | |
Features | Sealed - Fully | |
Termination Style | PC Pin | |
Must Operate Voltage | 82.5 VDC | |
Must Release Voltage | 11 VDC | |
Operating Temperature | -25°C ~ 70°C | |
Contact Material | Silver Nickel (AgNi) | |
Coil Current | 6.4 mA | |
Coil Power | 700mW | |
Coil Resistance | 17.3 kOhms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.100.94000 | kr.100.94 |
| 20 | kr.86.84600 | kr.1,736.92 |
| 40 | kr.83.86775 | kr.3,354.71 |
| 60 | kr.82.17083 | kr.4,930.25 |
| 100 | kr.80.08190 | kr.8,008.19 |
| 260 | kr.76.31242 | kr.19,841.23 |
| 500 | kr.73.83392 | kr.36,916.96 |
| Unit Price without VAT: | kr.100.94000 |
|---|---|
| Unit Price with VAT: | kr.126.17500 |


