



PT571730 | |
|---|---|
DigiKey Part Number | PB1525-ND |
Manufacturer | |
Manufacturer Product Number | PT571730 |
Description | RELAY GEN PURPOSE 4PDT 6A 230V |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay 4PDT (4 Form C) 230VAC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | PT571730 Models |
Category | Coil Type Non Latching |
Mfr | Features Mechanical Indicator, Test Button |
Series | Termination Style PC Pin |
Packaging Bulk | Coil Insulation Class F |
Part Status Active | Must Operate Voltage 184 VAC |
Mounting Type | Must Release Voltage 69 VAC |
Coil Voltage | Operating Temperature -40°C ~ 70°C |
Contact Form 4PDT (4 Form C) | Contact Material Silver Nickel (AgNi) |
Contact Rating (Current) 6 A | Approval Agency cURus, VDE |
Switching Voltage 240VAC - Max | Relay Type |
Load - Max Switching 1440VA | Coil Resistance 19.47 kOhms |
Coil Current 11.8 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.103.15000 | kr.103.15 |
| 10 | kr.91.89800 | kr.918.98 |
| 30 | kr.86.95300 | kr.2,608.59 |
| 50 | kr.84.74420 | kr.4,237.21 |
| 100 | kr.81.83360 | kr.8,183.36 |
| 250 | kr.78.13668 | kr.19,534.17 |
| 500 | kr.75.44930 | kr.37,724.65 |
| Unit Price without VAT: | kr.103.15000 |
|---|---|
| Unit Price with VAT: | kr.128.93750 |

