



PT2S7TD0 | |
|---|---|
DigiKey Part Number | PB1506-ND |
Manufacturer | |
Manufacturer Product Number | PT2S7TD0 |
Description | RELAY GEN PURPOSE DPDT 12A 230V |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 230VAC Coil DIN Rail |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Mfr | Features Lighted Indicator, Mechanical Indicator, Socket Included, Test Button |
Series | Termination Style Screw Terminal |
Packaging Bulk | Coil Insulation Class F |
Part Status Active | Must Operate Voltage 184 VAC |
Mounting Type | Must Release Voltage 69 VAC |
Coil Voltage | Operating Temperature -40°C ~ 70°C |
Contact Form DPDT (2 Form C) | Contact Material Silver Nickel (AgNi) |
Contact Rating (Current) 12 A | Approval Agency cURus, VDE |
Switching Voltage 400VAC - Max | Relay Type |
Load - Max Switching 4800VA | Coil Resistance 19.47 kOhms |
Coil Current 11.8 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.242.89000 | kr.242.89 |
| 10 | kr.216.29500 | kr.2,162.95 |
| 25 | kr.206.53200 | kr.5,163.30 |
| 50 | kr.199.43620 | kr.9,971.81 |
| 100 | kr.192.57940 | kr.19,257.94 |
| 250 | kr.183.86988 | kr.45,967.47 |
| Unit Price without VAT: | kr.242.89000 |
|---|---|
| Unit Price with VAT: | kr.303.61250 |

