



3-1462037-1 | |
|---|---|
DigiKey Part Number | 41-3-1462037-1TR-ND - Tape & Reel (TR) 41-3-1462037-1CT-ND - Cut Tape (CT) 41-3-1462037-1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3-1462037-1 |
Description | RELAY TELECOM DPDT 2A 4.5V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Telecom Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 3-1462037-1 Models |
Category | Coil Type Latching, Single Coil |
Manufacturer TE Connectivity Potter & Brumfield Relays | Termination Style Gull Wing |
Series | Seal Rating Sealed - Hermetically |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Must Operate Voltage 3.38 VDC |
Part Status Active | Operate Time 3 ms |
Mounting Type Surface Mount | Release Time 3 ms |
Coil Voltage 4.5VDC | Operating Temperature -40°C ~ 85°C |
Contact Form DPDT (2 Form C) | Contact Material Palladium (Pd), Ruthenium (Ru), Gold (Au) |
Contact Rating (Current) 2 A | Approval Agency UR |
Switching Voltage 250VAC, 220VDC - Max | Relay Type Telecom |
Load - Max Switching 500VA, 440W | Coil Resistance 203 Ohms |
Coil Current 22.2 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.39.18000 | kr.39.18 |
| 10 | kr.34.89500 | kr.348.95 |
| 25 | kr.33.32560 | kr.833.14 |
| 50 | kr.32.18440 | kr.1,609.22 |
| 100 | kr.31.08060 | kr.3,108.06 |
| 250 | kr.29.67780 | kr.7,419.45 |
| 500 | kr.28.65832 | kr.14,329.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.27.67315 | kr.27,673.15 |
| 2.000 | kr.26.72120 | kr.53,442.40 |
| Unit Price without VAT: | kr.39.18000 |
|---|---|
| Unit Price with VAT: | kr.48.97500 |

