



1462050-5 | |
|---|---|
DigiKey Part Number | 1462050-5-ND |
Manufacturer | |
Manufacturer Product Number | 1462050-5 |
Description | RELAY RF SPDT 2A 24V |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | High Frequency (RF) Relay SPDT (1 Form C) 24VDC Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 1462050-5 Models |
Category | Must Operate Voltage 18 VDC |
Manufacturer TE Connectivity Potter & Brumfield Relays | Must Release Voltage 2.4 VDC |
Series | Operate Time 5 ms |
Packaging Bulk | Release Time 5 ms |
Part Status Active | Mounting Type Surface Mount |
Coil Type Non Latching | Termination Style Gull Wing |
Coil Current 5.8 mA | Operating Temperature -55°C ~ 85°C |
Coil Voltage 24VDC | Contact Material Silver (Ag), Gold (Au) |
Contact Form SPDT (1 Form C) | Coil Power 140mW |
Contact Rating (Current) 2 A | Coil Resistance 4.11 kOhms |
Switching Voltage 250VAC, 220VDC - Max | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | kr.79.83993 | kr.31,935.97 |
| Unit Price without VAT: | kr.79.83993 |
|---|---|
| Unit Price with VAT: | kr.99.79991 |

