



1462039-2 | |
|---|---|
DigiKey Part Number | PB1182TR-ND - Tape & Reel (TR) PB1182CT-ND - Cut Tape (CT) PB1182DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1462039-2 |
Description | RELAY TELECOM DPDT 2A 24V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Telecom Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 1462039-2 Models |
Category | Termination Style Gull Wing |
Manufacturer TE Connectivity Potter & Brumfield Relays | Seal Rating Sealed - Hermetically |
Series | Must Operate Voltage 18 VDC |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Must Release Voltage 2.4 VDC |
Part Status Active | Operate Time 3 ms |
Mounting Type Surface Mount | Release Time 3 ms |
Coil Voltage 24VDC | Operating Temperature -40°C ~ 85°C |
Contact Form DPDT (2 Form C) | Contact Material Palladium (Pd), Ruthenium (Ru), Gold (Au) |
Contact Rating (Current) 2 A | Approval Agency UR |
Switching Voltage 250VAC, 220VDC - Max | Relay Type Telecom |
Load - Max Switching 500VA, 440W | Coil Resistance 2.88 kOhms |
Coil Current 8.3 mA | Base Product Number |
Coil Type Non Latching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.23.01000 | kr.23.01 |
| 10 | kr.20.48500 | kr.204.85 |
| 25 | kr.19.56280 | kr.489.07 |
| 50 | kr.18.89200 | kr.944.60 |
| 100 | kr.18.24400 | kr.1,824.40 |
| 250 | kr.17.42156 | kr.4,355.39 |
| 500 | kr.16.82344 | kr.8,411.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.16.24549 | kr.16,245.49 |
| 2.000 | kr.15.68706 | kr.31,374.12 |
| 3.000 | kr.15.36920 | kr.46,107.60 |
| Unit Price without VAT: | kr.23.01000 |
|---|---|
| Unit Price with VAT: | kr.28.76250 |





