



1416200-9 | |
|---|---|
DigiKey Part Number | 1416200-9-ND |
Manufacturer | |
Manufacturer Product Number | 1416200-9 |
Description | RELAY GEN PURPOSE SPDT 8A 60V |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 60VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1416200-9 Models |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Fully |
Series | Coil Insulation Class A |
Packaging Tube | Must Operate Voltage 40.8 VDC |
Part Status Active | Must Release Voltage 6 VDC |
Mounting Type | Operate Time 10 ms |
Coil Voltage | Release Time 5 ms |
Contact Form SPDT (1 Form C) | Operating Temperature -40°C ~ 85°C |
Contact Rating (Current) 8 A | Contact Material Silver Tin Oxide (AgSnO) |
Switching Voltage 400VAC - Max | Approval Agency cURus, VDE |
Load - Max Switching 3200VA | Relay Type |
Coil Current 4 mA | Coil Resistance 15.27 kOhms |
Coil Type Non Latching | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.32.13131 | kr.32,131.31 |
| Unit Price without VAT: | kr.32.13131 |
|---|---|
| Unit Price with VAT: | kr.40.16414 |

