
SMQW33R9JT | |
|---|---|
DigiKey Part Number | 1712-SMQW33R9JTTR-ND - Tape & Reel (TR) 1712-SMQW33R9JTCT-ND - Cut Tape (CT) 1712-SMQW33R9JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMQW33R9JT |
Description | SMQW3W 3R9 5% |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 3.9 Ohms ±5% 3W Chip Resistor 5329 (13573 Metric), J-Lead Automotive AEC-Q200, Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Automotive AEC-Q200, Flame Retardant Coating, Safety |
Series | Temperature Coefficient ±200ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C |
Part Status Active | Package / Case 5329 (13573 Metric), J-Lead |
Resistance | Size / Dimension 0.531" L x 0.287" W (13.50mm x 7.30mm) |
Tolerance | Height - Seated (Max) 0.280" (7.10mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.4.21014 | kr.2,105.07 |
| 1.000 | kr.3.88731 | kr.3,887.31 |
| Unit Price without VAT: | kr.4.21014 |
|---|---|
| Unit Price with VAT: | kr.5.26268 |

