
RQ73C2B30K1BTD | |
|---|---|
DigiKey Part Number | A140083TR-ND - Tape & Reel (TR) A140083CT-ND - Cut Tape (CT) A140083DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C2B30K1BTD |
Description | RES 30.1 KOHMS 0.1% 0.4W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 30.1 kOhms ±0.1% 0.4W, 2/5W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RQ73C2B30K1BTD Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.030" (0.75mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.06000 | kr.4.06 |
| 10 | kr.3.37900 | kr.33.79 |
| 25 | kr.3.13200 | kr.78.30 |
| 50 | kr.2.95820 | kr.147.91 |
| 100 | kr.2.79910 | kr.279.91 |
| 250 | kr.2.60904 | kr.652.26 |
| 500 | kr.2.48058 | kr.1,240.29 |
| 1.000 | kr.2.36520 | kr.2,365.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.2.14377 | kr.10,718.85 |
| 10.000 | kr.2.06648 | kr.20,664.80 |
| 15.000 | kr.2.02576 | kr.30,386.40 |
| 25.000 | kr.1.97881 | kr.49,470.25 |
| Unit Price without VAT: | kr.4.06000 |
|---|---|
| Unit Price with VAT: | kr.5.07500 |

