
RQ73C2B15KBTD | |
|---|---|
DigiKey Part Number | A139915TR-ND - Tape & Reel (TR) A139915CT-ND - Cut Tape (CT) A139915DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C2B15KBTD |
Description | RES 15 KOHMS 0.1% 0.4W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 15 kOhms ±0.1% 0.4W, 2/5W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RQ73C2B15KBTD Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.030" (0.75mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.50000 | kr.4.50 |
| 10 | kr.3.76000 | kr.37.60 |
| 25 | kr.3.48720 | kr.87.18 |
| 50 | kr.3.29680 | kr.164.84 |
| 100 | kr.3.11930 | kr.311.93 |
| 250 | kr.2.90828 | kr.727.07 |
| 500 | kr.2.76614 | kr.1,383.07 |
| 1.000 | kr.2.63845 | kr.2,638.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.2.39374 | kr.11,968.70 |
| 10.000 | kr.2.30843 | kr.23,084.30 |
| 15.000 | kr.2.26349 | kr.33,952.35 |
| 25.000 | kr.2.21173 | kr.55,293.25 |
| Unit Price without VAT: | kr.4.50000 |
|---|---|
| Unit Price with VAT: | kr.5.62500 |

