
RQ73C2A12K1BTD | |
|---|---|
DigiKey Part Number | A140920TR-ND - Tape & Reel (TR) A140920CT-ND - Cut Tape (CT) A140920DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C2A12K1BTD |
Description | RES 12.1 KOHMS 0.1% 1/5W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12.1 kOhms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RQ73C2A12K1BTD Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.49000 | kr.3.49 |
| 10 | kr.2.89700 | kr.28.97 |
| 25 | kr.2.68800 | kr.67.20 |
| 50 | kr.2.53980 | kr.126.99 |
| 100 | kr.2.40220 | kr.240.22 |
| 250 | kr.2.23804 | kr.559.51 |
| 500 | kr.2.12682 | kr.1,063.41 |
| 1.000 | kr.2.02677 | kr.2,026.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.1.83452 | kr.9,172.60 |
| 10.000 | kr.1.76730 | kr.17,673.00 |
| 15.000 | kr.1.73186 | kr.25,977.90 |
| 25.000 | kr.1.69099 | kr.42,274.75 |
| 35.000 | kr.1.66624 | kr.58,318.40 |
| Unit Price without VAT: | kr.3.49000 |
|---|---|
| Unit Price with VAT: | kr.4.36250 |

