
RQ73C1J64R9BTD | |
|---|---|
DigiKey Part Number | A139633TR-ND - Tape & Reel (TR) A139633CT-ND - Cut Tape (CT) A139633DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C1J64R9BTD |
Description | RES 64.9 OHMS 0.1% 0.15W 0603 |
Customer Reference | |
Detailed Description | 64.9 Ohms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RQ73C1J64R9BTD Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Obsolete | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.61000 | kr.3.61 |
| 10 | kr.2.98600 | kr.29.86 |
| 25 | kr.2.76920 | kr.69.23 |
| 50 | kr.2.61840 | kr.130.92 |
| 100 | kr.2.47640 | kr.247.64 |
| 250 | kr.2.30724 | kr.576.81 |
| 500 | kr.2.19276 | kr.1,096.38 |
| 1.000 | kr.2.08992 | kr.2,089.92 |
| Unit Price without VAT: | kr.3.61000 |
|---|---|
| Unit Price with VAT: | kr.4.51250 |

