
RQ73C1J133RBTD | |
|---|---|
DigiKey Part Number | A140280TR-ND - Tape & Reel (TR) A140280CT-ND - Cut Tape (CT) A140280DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C1J133RBTD |
Description | RES 133 OHMS 0.1% 0.15W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 133 Ohms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RQ73C1J133RBTD Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.49000 | kr.3.49 |
| 10 | kr.2.91600 | kr.29.16 |
| 25 | kr.2.70320 | kr.67.58 |
| 50 | kr.2.55500 | kr.127.75 |
| 100 | kr.2.41740 | kr.241.74 |
| 250 | kr.2.25196 | kr.562.99 |
| 500 | kr.2.14014 | kr.1,070.07 |
| 1.000 | kr.2.03951 | kr.2,039.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.1.84617 | kr.9,230.85 |
| 10.000 | kr.1.77857 | kr.17,785.70 |
| 15.000 | kr.1.74292 | kr.26,143.80 |
| 25.000 | kr.1.70183 | kr.42,545.75 |
| 35.000 | kr.1.67694 | kr.58,692.90 |
| Unit Price without VAT: | kr.3.49000 |
|---|---|
| Unit Price with VAT: | kr.4.36250 |

