97.6 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RQ73C1E97R6BTD

DigiKey Part Number
A139933TR-ND - Tape & Reel (TR)
A139933CT-ND - Cut Tape (CT)
A139933DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RQ73C1E97R6BTD
Description
RES 97.6 OHMS 0.1% 1/16W 0402
Customer Reference
Detailed Description
97.6 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RQ73C1E97R6BTD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±10ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Obsolete
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RG1005N-97R6-B-T5Susumu0RG1005N-97R6-B-T5-NDkr.2.23763Parametric Equivalent
RG1005N-97R6-W-T1Susumu0RG1005N-97R6-W-T1-NDkr.2.71149Parametric Equivalent
RG1005N-97R6-W-T5Susumu0RG1005N-97R6-W-T5-NDkr.2.54716Parametric Equivalent
In-Stock: 9.521
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.4.12000kr.4.12
10kr.3.43000kr.34.30
25kr.3.18280kr.79.57
50kr.3.00760kr.150.38
100kr.2.84540kr.284.54
250kr.2.65216kr.663.04
500kr.2.52168kr.1,260.84
1.000kr.2.40425kr.2,404.25
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.2.17912kr.10,895.60
Manufacturers Standard Package
Unit Price without VAT:kr.4.12000
Unit Price with VAT:kr.5.15000