
RQ73C1E7K15BTDF | |
---|---|
DigiKey Part Number | 1712-RQ73C1E7K15BTDFTR-ND - Tape & Reel (TR) 1712-RQ73C1E7K15BTDFCT-ND - Cut Tape (CT) 1712-RQ73C1E7K15BTDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C1E7K15BTDF |
Description | RQ 0402 7K15 0.1% 10PPM 1K RL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 7.15 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.5.70000 | kr.5.70 |
10 | kr.4.73600 | kr.47.36 |
25 | kr.4.39280 | kr.109.82 |
50 | kr.4.15360 | kr.207.68 |
100 | kr.3.93280 | kr.393.28 |
250 | kr.3.67000 | kr.917.50 |
500 | kr.3.49364 | kr.1,746.82 |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | kr.3.12294 | kr.3,122.94 |
2.000 | kr.2.71418 | kr.5,428.36 |
3.000 | kr.2.69005 | kr.8,070.15 |
5.000 | kr.2.66445 | kr.13,322.25 |
24.000 | kr.2.66306 | kr.63,913.44 |
Unit Price without VAT: | kr.5.70000 |
---|---|
Unit Price with VAT: | kr.7.12500 |