
RQ73C1E5K11BTD | |
|---|---|
DigiKey Part Number | A139794TR-ND - Tape & Reel (TR) A139794CT-ND - Cut Tape (CT) A139794DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C1E5K11BTD |
Description | RES 5.11 KOHMS 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5.11 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RQ73C1E5K11BTD Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.68000 | kr.3.68 |
| 10 | kr.3.04300 | kr.30.43 |
| 25 | kr.2.82240 | kr.70.56 |
| 50 | kr.2.66780 | kr.133.39 |
| 100 | kr.2.52400 | kr.252.40 |
| 250 | kr.2.35136 | kr.587.84 |
| 500 | kr.2.23486 | kr.1,117.43 |
| 1.000 | kr.2.11242 | kr.2,112.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.1.61727 | kr.8,086.35 |
| Unit Price without VAT: | kr.3.68000 |
|---|---|
| Unit Price with VAT: | kr.4.60000 |

