
RQ73C1E274RBTD | |
|---|---|
DigiKey Part Number | A140700TR-ND - Tape & Reel (TR) A140700CT-ND - Cut Tape (CT) A140700DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C1E274RBTD |
Description | RES 274 OHMS 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 274 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RQ73C1E274RBTD Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.42000 | kr.3.42 |
| 10 | kr.2.85300 | kr.28.53 |
| 25 | kr.2.64520 | kr.66.13 |
| 50 | kr.2.50040 | kr.125.02 |
| 100 | kr.2.36480 | kr.236.48 |
| 250 | kr.2.20304 | kr.550.76 |
| 500 | kr.2.09360 | kr.1,046.80 |
| 1.000 | kr.1.99501 | kr.1,995.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.1.80552 | kr.9,027.60 |
| 10.000 | kr.1.73925 | kr.17,392.50 |
| 15.000 | kr.1.70432 | kr.25,564.80 |
| 25.000 | kr.1.66402 | kr.41,600.50 |
| 35.000 | kr.1.63962 | kr.57,386.70 |
| Unit Price without VAT: | kr.3.42000 |
|---|---|
| Unit Price with VAT: | kr.4.27500 |

