470 Ohm 5% ROX, Neohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ROX3SJ470R

DigiKey Part Number
A105901CT-ND - Cut Tape (CT)
A105901TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ROX3SJ470R
Description
RES 470 OHM 5% 3W AXIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
470 Ohms ±5% 3W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film
Datasheet
 Datasheet
EDA/CAD Models
ROX3SJ470R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Proof, Pulse Withstanding, Safety
Temperature Coefficient
±350ppm/°C
Operating Temperature
-55°C ~ 200°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.217" Dia x 0.630" L (5.50mm x 16.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.998
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.2.11000kr.2.11
10kr.1.35700kr.13.57
25kr.1.14680kr.28.67
50kr.1.01380kr.50.69
100kr.0.90180kr.90.18
250kr.0.77900kr.194.75
500kr.0.70208kr.351.04
Tape & Box (TB)
QuantityUnit PriceExt Price
1.000kr.0.63648kr.636.48
2.000kr.0.58080kr.1,161.60
3.000kr.0.55219kr.1,656.57
5.000kr.0.51981kr.2,599.05
7.000kr.0.50051kr.3,503.57
10.000kr.0.48165kr.4,816.50
12.000kr.0.47261kr.5,671.32
24.000kr.0.44156kr.10,597.44
25.000kr.0.43988kr.10,997.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.11000
Unit Price with VAT:kr.2.63750