
ROX2SJ2K7 | |
|---|---|
DigiKey Part Number | A131521CT-ND - Cut Tape (CT) A131521TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ROX2SJ2K7 |
Description | RES 2.7K OHM 5% 2W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.7 kOhms ±5% 2W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | ROX2SJ2K7 Models |
Category | Features Flame Proof, Pulse Withstanding, Safety |
Mfr | Temperature Coefficient ±350ppm/°C |
Series | Operating Temperature -55°C ~ 200°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.197" Dia x 0.472" L (5.00mm x 12.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.73000 | kr.1.73 |
| 10 | kr.1.09000 | kr.10.90 |
| 25 | kr.0.91800 | kr.22.95 |
| 50 | kr.0.81160 | kr.40.58 |
| 100 | kr.0.72050 | kr.72.05 |
| 250 | kr.0.62024 | kr.155.06 |
| 500 | kr.0.55768 | kr.278.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.50440 | kr.504.40 |
| 2.000 | kr.0.45905 | kr.918.10 |
| 3.000 | kr.0.43579 | kr.1,307.37 |
| 5.000 | kr.0.40943 | kr.2,047.15 |
| 7.000 | kr.0.39373 | kr.2,756.11 |
| 10.000 | kr.0.37839 | kr.3,783.90 |
| Unit Price without VAT: | kr.1.73000 |
|---|---|
| Unit Price with VAT: | kr.2.16250 |

