
ROX2SJ1K3 | |
|---|---|
DigiKey Part Number | A138079CT-ND - Cut Tape (CT) A138079TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ROX2SJ1K3 |
Description | RES 1.3K OHM 5% 2W AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1.3 kOhms ±5% 2W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | ROX2SJ1K3 Models |
Category | Features Flame Proof, Pulse Withstanding, Safety |
Mfr | Temperature Coefficient ±350ppm/°C |
Series | Operating Temperature -55°C ~ 200°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.197" Dia x 0.472" L (5.00mm x 12.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.67000 | kr.1.67 |
| 10 | kr.1.06400 | kr.10.64 |
| 25 | kr.0.89760 | kr.22.44 |
| 50 | kr.0.79220 | kr.39.61 |
| 100 | kr.0.70320 | kr.70.32 |
| 250 | kr.0.60560 | kr.151.40 |
| 500 | kr.0.54434 | kr.272.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.49216 | kr.492.16 |
| 2.000 | kr.0.44784 | kr.895.68 |
| 3.000 | kr.0.42505 | kr.1,275.15 |
| 5.000 | kr.0.39928 | kr.1,996.40 |
| 7.000 | kr.0.38392 | kr.2,687.44 |
| 10.000 | kr.0.36891 | kr.3,689.10 |
| Unit Price without VAT: | kr.1.67000 |
|---|---|
| Unit Price with VAT: | kr.2.08750 |

