
RN73C2A16K2BTDF | |
|---|---|
DigiKey Part Number | A103328TR-ND - Tape & Reel (TR) A103328CT-ND - Cut Tape (CT) A103328DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73C2A16K2BTDF |
Description | RES SMD 16.2KOHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16.2 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73C2A16K2BTDF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.74000 | kr.4.74 |
| 10 | kr.3.94200 | kr.39.42 |
| 25 | kr.3.63760 | kr.90.94 |
| 50 | kr.3.45340 | kr.172.67 |
| 100 | kr.3.26850 | kr.326.85 |
| 250 | kr.3.04844 | kr.762.11 |
| 500 | kr.2.90010 | kr.1,450.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.65491 | kr.2,654.91 |
| 2.000 | kr.2.58451 | kr.5,169.02 |
| 3.000 | kr.2.54417 | kr.7,632.51 |
| 5.000 | kr.2.47168 | kr.12,358.40 |
| 7.000 | kr.2.42749 | kr.16,992.43 |
| 10.000 | kr.2.38360 | kr.23,836.00 |
| 12.000 | kr.2.36230 | kr.28,347.60 |
| 24.000 | kr.2.28787 | kr.54,908.88 |
| 25.000 | kr.2.28379 | kr.57,094.75 |
| Unit Price without VAT: | kr.4.74000 |
|---|---|
| Unit Price with VAT: | kr.5.92500 |

