
RN73C2A105RBTDF | |
|---|---|
DigiKey Part Number | A103281TR-ND - Tape & Reel (TR) A103281CT-ND - Cut Tape (CT) A103281DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73C2A105RBTDF |
Description | RES SMD 105 OHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 105 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73C2A105RBTDF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.97000 | kr.4.97 |
| 10 | kr.4.12200 | kr.41.22 |
| 25 | kr.3.82080 | kr.95.52 |
| 50 | kr.3.61200 | kr.180.60 |
| 100 | kr.3.41850 | kr.341.85 |
| 250 | kr.3.18888 | kr.797.22 |
| 500 | kr.3.03420 | kr.1,517.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.60148 | kr.2,601.48 |
| Unit Price without VAT: | kr.4.97000 |
|---|---|
| Unit Price with VAT: | kr.6.21250 |

