RN73C1E63R4BTG is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Susumu
In Stock: 0
Unit Price: kr.1.89804
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.2.71149
Datasheet
63.4 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN73C1E63R4BTG

DigiKey Part Number
RN73C1E63R4BTG-ND
Manufacturer
Manufacturer Product Number
RN73C1E63R4BTG
Description
RES SMD 63.4 OHM 0.1% 1/16W 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
63.4 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RN73C1E63R4BTG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±10ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
0402 (1005 Metric)
Packaging
Strip
Supplier Device Package
Part Status
Active
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Resistance
Height - Seated (Max)
0.014" (0.35mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RG1005N-63R4-B-T5Susumu0RG1005N-63R4-B-T5-NDkr.1.89804Direct
RG1005N-63R4-W-T1Susumu0RG1005N-63R4-W-T1-NDkr.2.71149Upgrade
Available To Order
Check Lead Time
All prices are in DKK
Strip
QuantityUnit PriceExt Price
250kr.6.65016kr.1,662.54
Manufacturers Standard Package
Unit Price without VAT:kr.6.65016
Unit Price with VAT:kr.8.31270