
RL73K2BR33JTD | |
|---|---|
DigiKey Part Number | A103274TR-ND - Tape & Reel (TR) A103274CT-ND - Cut Tape (CT) A103274DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL73K2BR33JTD |
Description | RES 0.33 OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 330 mOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RL73K2BR33JTD Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.061" W (3.10mm x 1.55mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RLP73K2BR33FTDF | TE Connectivity Passive Product | 1.053 | A109657CT-ND | kr.3.61000 | Upgrade |
| RLP73K2BR33JTD | TE Connectivity Passive Product | 5.020 | A109854CT-ND | kr.2.22000 | Upgrade |
| CRL1206-JW-R330ELF | Bourns Inc. | 4.435 | CRL1206-JW-R330ELFCT-ND | kr.1.71000 | Direct |
| CSR1206FKR330 | Stackpole Electronics Inc | 49.737 | CSR1206FKR330CT-ND | kr.1.97000 | Upgrade |
| RCWE1206R330FKEA | Vishay Dale | 30.883 | RCWE.33ECT-ND | kr.1.90000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.09000 | kr.2.09 |
| 10 | kr.1.12900 | kr.11.29 |
| 25 | kr.0.91800 | kr.22.95 |
| 50 | kr.0.80020 | kr.40.01 |
| 100 | kr.0.70560 | kr.70.56 |
| 250 | kr.0.61040 | kr.152.60 |
| 500 | kr.0.55552 | kr.277.76 |
| 1.000 | kr.0.51196 | kr.511.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.44224 | kr.2,211.20 |
| Unit Price without VAT: | kr.2.09000 |
|---|---|
| Unit Price with VAT: | kr.2.61250 |

