270 kOhms ±1% 0.6W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LR1F270K

DigiKey Part Number
1712-LR1F270KCT-ND - Cut Tape (CT)
1712-LR1F270KTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
LR1F270K
Description
RES 270K OHM 1% 0.6W AXIAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
270 kOhms ±1% 0.6W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
EDA/CAD Models
LR1F270K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Cut Tape (CT)
Tape & Box (TB)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.091" Dia x 0.244" L (2.30mm x 6.20mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.983
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.21200kr.2.12
25kr.0.19760kr.4.94
50kr.0.18580kr.9.29
100kr.0.17560kr.17.56
250kr.0.16308kr.40.77
500kr.0.15396kr.76.98
1.000kr.0.14576kr.145.76
Tape & Box (TB)
QuantityUnit PriceExt Price
4.000kr.0.13128kr.525.12
8.000kr.0.12509kr.1,000.72
12.000kr.0.12177kr.1,461.24
20.000kr.0.11791kr.2,358.20
28.000kr.0.11554kr.3,235.12
40.000kr.0.11318kr.4,527.20
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000